You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

104479-9

Contact, AMPMODU Short Point Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

AMP - TE CONNECTIVITY 104479-9
AMP - TE CONNECTIVITY 104479-9
AMP - TE CONNECTIVITY 104479-9
AMP - TE CONNECTIVITY 104479-9
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
104479-9
Order Code:
2528054
Product Range
AMPMODU Short Point Series
Technical Datasheet:
104479-9   Datasheet
See all Technical Docs

Product Range Selector (AMPMODU Short Point Series)

See all from this product range

Product Overview

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

Applications

Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement, Test & Measurement, Industrial Automation, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMPMODU Short Point Series

:
Socket

:
Crimp

:
20AWG

:
Gold Plated Contacts

:
AMPMODU Short Point Series Connectors

:
24AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)
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
Deliveries start from 10/29/21

Notify me when back in stock

HK$1.13

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
100+ HK$1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$0.992
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.948
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$0.777
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$0.772