You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1052523-1
RF / Coaxial Connector, MIL-C-39012, SMA Coaxial, Straight Flanged Jack, Solder, 50 ohm
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1052523-1
- Order Code:
- 2543411
- Technical Datasheet:
- 1052523-1 Datasheet
Product Overview
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Straight Flanged Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- Panel Mount
- :
- -
Technical Docs (2)
14 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$71.09 | |
10+ | HK$68.00 | |
25+ | HK$61.82 | |
50+ | HK$58.73 | |
100+ | HK$57.19 | |
250+ | HK$51.00 |
Pricing is unavailable. Please contact customer services.