You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1059731-1.
RF / Coaxial Adapter, OSP, Jack, OSM, Jack, Straight Adapter, 50 ohm
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1059731-1.
- Order Code:
- 2781672
Alternatives for 1059731-1.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- OSP
- :
- Jack
- :
- OSM
- :
- Jack
- :
- Straight Adapter
- :
- 50ohm
- :
- Intra Series Coaxial
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$371.60 | |
10+ | HK$349.70 | |
25+ | HK$338.77 | |
50+ | HK$316.92 | |
100+ | HK$299.43 | |
250+ | HK$290.70 |
Pricing is unavailable. Please contact customer services.