You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

106529-2

Contact, AMP-DUAC Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

AMP - TE CONNECTIVITY 106529-2
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
106529-2
Order Code:
2778414
Product Range
AMP-DUAC Series
Technical Datasheet:
106529-2   Datasheet
See all Technical Docs

Product Range Selector (AMP-DUAC Series)

See all from this product range

Alternatives for 106529-2

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The AMP-DUAC series AMP-DUAC Connector Plug/Receptacle Housings made of nylon. The dual action design of the female receptacle contact provides for low insertion force, yet maintains high-performance current capacity. It is wire-to-board connector system for printed circuit board applications. It has free-hanging or panel mount plug housings and receptacle housings accept female contacts with less orientation than competitive product.
  • Designed for power applications
  • Polarized housings
  • 2, 4, 6, 8, 10, 12, 14, 16, 18, 20, 22 and 24 Position housings
  • UL94V-0/2 Flammability
  • Available in natural and white

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMP-DUAC Series

:
Socket

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
AMP-DUAC Series Housing Connectors

:
22AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
Packaging type Re-reel

No Longer Manufactured

HK$0.698

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ HK$0.698
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$0.622
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ HK$0.539
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ HK$0.501