You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-1445055-5

Pin Header, Right Angle, Wire-to-Board, 3 mm, 1 Rows, 5 Contacts, Through Hole Right Angle

AMP - TE CONNECTIVITY 2-1445055-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-1445055-5
Order Code:
1111121
Product Range
Micro MATE-N-LOK Series
Technical Datasheet:
2-1445055-5   Datasheet
See all Technical Docs

Product Range Selector (Micro MATE-N-LOK Series)

See all from this product range

Alternatives for 2-1445055-5

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
  • Black and natural colours available
  • Polarized housings help prevent connector mismating
  • Positive latching to prevent unmating
  • Right angle surface mount headers with surface mount hold-downs
  • Utilizes standard Micro MATE-N-LOK contacts
  • 2, 3 and 4 Positions available
  • <4.7mm in Vertical height required

Applications

Industrial, LED Lighting, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
3mm

:
1Rows

:
5Contacts

:
Through Hole Right Angle

:
Micro MATE-N-LOK Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

HK$11.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$9.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$8.34
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$6.83
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$6.07
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ HK$5.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --