You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-1445057-2.
PLUG & SOCKET CONNECTOR, PLUG, 2POS, 3MM
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2-1445057-2.
- Order Code:
- 2134989
- Technical Datasheet:
- 2-1445057-2. Datasheet
Product Range Selector (Micro MATE-N-LOK Series)
See all from this product rangeAlternatives for 2-1445057-2.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 3mm
- :
- 1Rows
- :
- 2Contacts
- :
- Surface Mount Right Angle
- :
- Micro MATE-N-LOK Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$7.62 | |
10+ | HK$6.47 | |
100+ | HK$5.38 | |
215+ | HK$5.03 | |
430+ | HK$4.68 | |
860+ | HK$3.98 |
Pricing is unavailable. Please contact customer services.