You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-1971845-6
CONNECTOR, HEADER, 6 POSITION, 1ROW, 5MM
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2-1971845-6
- Order Code:
- 2365262
- Technical Datasheet:
- 2-1971845-6 Datasheet
Product Range Selector (RAST 5.0 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 5mm
- :
- 1Rows
- :
- 6Contacts
- :
- Through Hole Straight
- :
- RAST 5.0 Series
- :
- Shrouded
- :
- Copper
- :
- Tin Plated Contacts
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$12.73 | |
10+ | HK$11.51 | |
100+ | HK$9.88 | |
500+ | HK$8.23 | |
1000+ | HK$7.05 | |
5000+ | HK$6.25 |
Pricing is unavailable. Please contact customer services.