You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-32588-1

Fork / Spade Tongue Terminal, PIDG Series, 12AWG to 10AWG, 6.64 mm², M4, #8, Nylon (Polyamide)

AMP - TE CONNECTIVITY 2-32588-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-32588-1
Order Code:
2311738
Product Range
PIDG Series

Product Range Selector (PIDG Series)

See all from this product range

Product Overview

The PIDG series terminals designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIDG Series

:
12AWG to 10AWG

:
6.64mm²

:
M4

:
#8

:
Nylon (Polyamide)

:
Yellow

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

154 In stock Need more?

154 available for 3 - 4 business days delivery

HK$10.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$10.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$8.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$8.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$8.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$7.72
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$7.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --