You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

66023-2.

Quick Disconnect Terminal, Male Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 22 AWG, 16 AWG

AMP - TE CONNECTIVITY 66023-2.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66023-2.
Order Code:
1704422

Product Overview

The 66023-2 is a male quick Disconnect Terminal made of copper with tin plated finish. This PIDG series straight FASTON quick connect tab terminal features a red PVC insulator and features F-crimp termination. It accepts 22 to 16AWG wire.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Male Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
22AWG

:
16AWG

:
Red

:
1.42mm²

:
PVC (Polyvinylchloride)

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

7,594 In stock

7,594 available for 4 - 5 business days delivery

Available until stock is exhausted

HK$5.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.12