You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

66331-8

Contact, Multimate Type III+ Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

AMP - TE CONNECTIVITY 66331-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66331-8
Order Code:
2452618
Product Range
Multimate Type III+ Series

Product Range Selector (Multimate Type III+ Series)

See all from this product range

Product Overview

The 66331-8 is a crimp Socket Contact made up of gold-plated brass base with gold-flash termination area plating. It is suitable for use with the signal circuit applications and applies to wire/cable.
  • 13A Current rating

Applications

Industrial, Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multimate Type III+ Series

:
Socket

:
Crimp

:
20AWG

:
Gold Plated Contacts

:
AMP G Series, M Series, CPC Connectors

:
24AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Available for back order

More stock available to supplier lead times which is approximately 26/04/21

Notify me when back in stock

HK$7.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ HK$7.60
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ HK$7.17
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ HK$6.89
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ HK$6.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange