You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
132134.
RF/COAXIAL, SMA JACK, STR, 50OHM, SOLDER
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 132134.
- Order Code:
- 1583442
- Technical Datasheet:
- 132134. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Straight Jack
- :
- Through Hole Vertical
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- PCB Mount
- :
- -
Technical Docs (2)
1,391 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$43.96 | |
10+ | HK$42.20 | |
25+ | HK$38.68 | |
50+ | HK$36.93 | |
100+ | HK$35.17 | |
250+ | HK$30.77 |
Pricing is unavailable. Please contact customer services.