You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJE73-188-004A1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount
- Manufacturer:
- AMPHENOL ICC AMPHENOL ICC
- Manufacturer Part No:
- RJE73-188-004A1
- Order Code:
- 2354265
- Product Range
- RJE73 Series
- Technical Datasheet:
- RJE73-188-004A1 Datasheet
Product Range Selector (RJE73 Series)
See all from this product rangeProduct Overview
- 1A Current rating per pin
- 125VAC Voltage rating
- 20mR Contact resistance (maximum)
- 750 Mating and unmating cycles durability
- -55 to 85°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- -
- :
- -
- :
- Through Hole Mount
- :
- Right Angle
- :
- Shielded
- :
- Without Magnetics
- :
- With LED
- :
- Without Light Pipe
- :
- RJE73 Series
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | HK$24.24 | |
10+ | HK$23.24 | |
25+ | HK$21.30 | |
50+ | HK$20.33 |
Pricing is unavailable. Please contact customer services.