You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DA3W3SA00LF - 

Combination Layout D Sub Connector, Mixed Power, DW Series, DA-3W3, Receptacle, 3 Contacts, Solder

DA3W3SA00LF - Combination Layout D Sub Connector, Mixed Power, DW Series, DA-3W3, Receptacle, 3 Contacts, Solder
DA3W3SA00LF - Combination Layout D Sub Connector, Mixed Power, DW Series, DA-3W3, Receptacle, 3 Contacts, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DA3W3SA00LF
Order Code:
1097937
Product Range
DW Series
Technical Datasheet:
DA3W3SA00LF   Datasheet
See all Technical Docs

Product Overview

The DA3W3SA00LF is a 3-way mixed power combination D-Sub Connector for power contacts. This DW Series D-Sub connector is one of the most popular input to output interconnects, addressing a wide variety of applications. Black glass-filled thermoplastic insulator, copper alloy contact and SPCC steel shell.
  • 5A Operating current
  • UL94V-0 Flammability rating
  • -55 to +125°C Operating temperature range

Applications

Industrial, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Sensing & Instrumentation, Medical

Product Information


:
DW Series

:
DA-3W3

:
Receptacle

:
3Contacts

:
Solder

:
Steel Body

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

627 In stock Need more?

627 available for 3 - 4 business days delivery

HK$17.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$17.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$15.63
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ HK$14.69
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ HK$13.04
Promotional price
Contract Price
Web only price
Web only contract price
 
400+ HK$12.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.