You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMM-3-0-16-1

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 16 Contacts, Through Hole, TMM Series

AMPHENOL ICC TMM-3-0-16-1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMM-3-0-16-1
Order Code:
1865060
Product Range
TMM Series
Technical Datasheet:
TMM-3-0-16-1   Datasheet
See all Technical Docs

Product Range Selector (TMM Series)

See all from this product range

Product Overview

The TMM series staggered MicroMatch Connector designed for board-to-board and wire-to-board interconnections offering a large number of positions. The MicroMatch connectors are available in even number of positions from 4 to 26, with fully tinned contacts. The polarization guide on male connectors is to ensure the right orientation. Kinked contacts on connectors are intended to provide significant connector retention on PCB while soldering operations. Locking latches are available on female connectors.
  • 20mR Maximum contact resistance
  • 1000MR Minimum insulation resistance

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1.27mm

:
2Rows

:
16Contacts

:
Through Hole

:
TMM Series

:
Shrouded

:
Copper

:
Tin Plated Contacts
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
No Longer Stocked

HK$6.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ HK$6.17
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$5.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$4.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$4.47
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$4.06