You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UC-31PFFH-QF7001

USB Connector, IP67, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Through Hole Mount

AMPHENOL LTW UC-31PFFH-QF7001
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC-31PFFH-QF7001
Order Code:
2906743
Technical Datasheet:
UC-31PFFH-QF7001   Datasheet
See all Technical Docs

Product Overview

The UC-31PFFH-QF7001 is a small and compact reversible plug that supports data transfer up to 10 Gbps as well as superior power charging at 5A max current. The connector is designed with waterproof capacity of IP67 (unmated). It comes with an assembly type O-ring to provide a secure connection and to ensure a smooth mating process while giving you a cost-effective solution. Our USB 3.1 Type-C is applicable for wide varieties of I/O applications and supports hundreds of protocols to enable your devices to work in various network connections.
  • Current Rating: A4,A9,B4,B9: Total 5A Max. A1,A12,B1,B12: Total 5A Max. A5,B5: Total 1.25A Max. Others: 0.25A
  • Voltage Rating: 30V DC/AC
  • Contact Resistance: 40 mR Max.
  • Insulation Resistance: 100 MR Min
  • UL 94V-0 Flammability Rating

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type C

:
USB 3.1

:
Receptacle (View Associated Connectors)

:
24Ways

:
Surface Mount, Through Hole Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$44.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$44.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$42.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$38.77
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$37.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$35.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$30.84
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$29.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --