You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
132123RP
RF/COAXIAL SMA RP PLUG, R/A, 50 OHM CRIMP
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 132123RP
- Order Code:
- 1789590
- Technical Datasheet:
- 132123RP Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA RP Coaxial
- :
- Right Angle Plug
- :
- Crimp
- :
- 50ohm
- :
- RG174, RG188A, RG316
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- Cable Mount
- :
- -
Technical Docs (1)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/05/21
6 UK Stock: Order before 7:35pm Mon-Fri (excluding National Holidays)
25 US Stock: Order before 4:00pm (Mon – Fri. Excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$82.87 | |
10+ | HK$79.23 | |
25+ | HK$72.03 | |
50+ | HK$68.44 | |
100+ | HK$66.63 | |
250+ | HK$59.43 |
Pricing is unavailable. Please contact customer services.