You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31-222
RF/COAXIAL BNC BULKHEAD JACK R/A 50 OHM SOLDER
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 31-222
- Order Code:
- 1305293
- Technical Datasheet:
- 31-222 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Right Angle Bulkhead Jack
- :
- Solder
- :
- 50ohm
- :
- RG58, RG59, RG179, RG316
- :
- Beryllium Copper
- :
- Silver Plated Contacts
- :
- 4GHz
- :
- Panel Mount
- :
- -
Technical Docs (3)
120 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$474.27 | |
10+ | HK$446.39 | |
25+ | HK$432.44 | |
50+ | HK$404.55 | |
100+ | HK$382.22 | |
250+ | HK$371.06 |
Pricing is unavailable. Please contact customer services.