You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31-321-1000
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM,
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 31-321-1000
- Order Code:
- 1310501
- Technical Datasheet:
- 31-321-1000 Datasheet
Alternatives for 31-321-1000
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- Belden 8281, 88281
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$77.47 | |
10+ | HK$74.18 | |
25+ | HK$64.06 | |
100+ | HK$62.34 | |
250+ | HK$55.60 | |
500+ | HK$52.23 |
Pricing is unavailable. Please contact customer services.