You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31-5999-RFX
RF/COAXIAL, BNC PLUG, STRAIGHT, 50 OHM,
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 31-5999-RFX
- Order Code:
- 7618980
- Technical Datasheet:
- 31-5999-RFX Datasheet
Alternatives for 31-5999-RFX
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- RG8X, Belden 7808A, LMR-240
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$81.27 | |
10+ | HK$77.73 | |
25+ | HK$67.19 | |
100+ | HK$65.37 | |
250+ | HK$58.28 | |
500+ | HK$54.73 |
Pricing is unavailable. Please contact customer services.