You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31-6506
RF / Coaxial Connector, TNC RP Coaxial, Straight Jack, Solder, 50 ohm, LMR-200, Beryllium Copper
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 31-6506
- Order Code:
- 2422197
- Technical Datasheet:
- 31-6506 Datasheet
Product Overview
- Reverse polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
- IP67 Protection
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TNC RP Coaxial
- :
- Straight Jack
- :
- Solder
- :
- 50ohm
- :
- LMR-200
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- Cable Mount
- :
- -
Technical Docs (2)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$192.97 | |
5+ | HK$182.60 | |
10+ | HK$174.21 | |
25+ | HK$166.95 | |
50+ | HK$156.49 | |
100+ | HK$151.30 |
Pricing is unavailable. Please contact customer services.