Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,750.380 |
| 5+ | HK$1,642.000 |
| 10+ | HK$1,537.240 |
| 25+ | HK$1,500.770 |
| 50+ | HK$1,462.370 |
| 100+ | HK$1,428.350 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,750.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-2340
Order Code4814618
Coaxial Cable Type0.085" Flexible, TFlex 405
Impedance50ohm
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
0.085" Flexible, TFlex 405
Cable Length - Imperial
9.9"
Jacket Colour
-
SVHC
To Be Advised
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030083