You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FCE17-E09AD-210 - 

D Sub Connector Adapter, 470pF, Standard D Sub, Plug, 9 Ways, Standard D Sub, Receptacle, 9 Ways

FCE17-E09AD-210 - D Sub Connector Adapter, 470pF, Standard D Sub, Plug, 9 Ways, Standard D Sub, Receptacle, 9 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
FCE17-E09AD-210
Order Code:
1830987
Product Range
FCE Series
Technical Datasheet:
FCE17-E09AD-210   Datasheet
See all Technical Docs

Product Overview

The FCE17-E09AD-210 is a 9-way through-hole Filtered D Sub Standard Connector Adaptor with plug and receptacle. It has phosphor bronze contact plated with gold over nickel in the mating area.
  • 5A Current rating
  • 3000MR Insulation resistance (minimum)
  • 30mR Contact resistance (maximum)
  • 470pF Filter capacitance
  • 15-micro-inch Gold on matting area
  • -40 to 85°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
Standard D Sub
:
Plug
:
9Ways
:
Standard D Sub
:
Receptacle
:
9Ways
:
FCE Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

35 In stock

35 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

HK$138.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$138.37
 
25+ HK$134.22