You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L17HTNCHSOL2RM81C - 

D Sub Connector, DB37, Standard, Receptacle, HTN Series, 37 Contacts, DC, Solder

L17HTNCHSOL2RM81C - D Sub Connector, DB37, Standard, Receptacle, HTN Series, 37 Contacts, DC, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
L17HTNCHSOL2RM81C
Order Code:
2401248
Product Range
HTN Series
See all Technical Docs

Product Overview

The L17HTNCHSOL2RM81C is a standard D-sub Receptacle with gold-plated brass contacts. The HTN series D-sub connector has tin over nickel-plated steel shell, UL94V-0 glass-filled PA9T thermoplastic insulator and boardlock + front screwlock board mounting. It allows the use of through-hole connectors with reflow soldering process.
  • Standard density
  • 4-40 Mount
  • 6.02mm (0.237") Termination
  • 5A Current rating
  • 600VAC at 50Hz Voltage rating
  • 1000VAC at 50Hz for one minute Dielectric withstanding voltage
  • 5000MR Insulation resistance
  • 10mR Maximum contact resistance

Applications

Industrial, Communications & Networking

Product Information

:
Standard
:
Receptacle
:
HTN Series
:
37Contacts
:
DC
:
Solder
:
Through Hole Mount
:
-
:
-
:
Steel Body
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for L17HTNCHSOL2RM81C

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$135.57   14+ HK$125.87   28+ HK$112.96   56+ HK$109.74   105+ HK$96.83   252+ HK$90.37   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

379 In stock

379 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

HK$18.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.10
 
10+ HK$17.00
 
50+ HK$15.83
 
100+ HK$15.17
 
250+ HK$14.72
 
500+ HK$13.69