You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L717TWA3W3P

Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub series, DA-3W3, Plug, 3 Contacts

L717TWA3W3P - Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub series, DA-3W3, Plug, 3 Contacts
L717TWA3W3P - Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub series, DA-3W3, Plug, 3 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
L717TWA3W3P
Order Code:
2401207
Product Range
TW Hybrid D Sub series
Technical Datasheet:
L717TWA3W3P   Datasheet
See all Technical Docs

Product Overview

The TW series D-sub Connectors permits a mix of contacts including signal, power, shielded, high voltage and fibre optics in the same housing with 18 different contacts arrangements. It was first developed from military series and has improved features new contacts, PCB configurations come preloaded with fixed contacts and brackets. A complete range of housings are also available for cable application. These connectors are supplied with screw machined contacts which are fixed in the insulator.
  • >5000MR at 500VDC Minimum insulation resistance
  • <=5mR Contact resistance (maximum)
  • 7.5A Current rating
  • -55 to 155°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TW Hybrid D Sub series

:
DA-3W3

:
Plug

:
3Contacts

:
3 Power

:
Solder Cup

:
Cable Mount

:
Steel Body

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Alternatives for L717TWA3W3P

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$81.17   50+ HK$73.71   100+ HK$66.80   250+ HK$60.51   500+ HK$56.94   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Available for back order

Deliveries start from 22/10/20

Notify me when back in stock

View all alternatives / recommendations

HK$30.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$30.71
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$27.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$21.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.