You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L77TWA3W3S - 

D Sub Connector, TW Hybrid, Receptacle, TW Range Series, 3 Contacts, DA, Solder

L77TWA3W3S - D Sub Connector, TW Hybrid, Receptacle, TW Range Series, 3 Contacts, DA, Solder
L77TWA3W3S - D Sub Connector, TW Hybrid, Receptacle, TW Range Series, 3 Contacts, DA, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
L77TWA3W3S
Order Code:
1849897
Product Range
TW Range Series
Technical Datasheet:
L77TWA3W3S   Datasheet
See all Technical Docs

Product Overview

The L77TWA3W3S is a 3-position hybrid D-sub Receptacle with machined bronze power contacts. This D-sub connector has steel-tin-plated shell and high temperature black thermoplastic insulator, 3W3 contact arrangement, A-size shell. The D-sub TW hybrid series permits a mix of contacts including signal, power, shielded, high voltage and fibre optics in the same housing. PCB configurations come preloaded with fixed contacts and brackets.
  • Steel-tin-plated brackets
  • Brass-tin-plated front jackscrews, rear clinch nuts and stand-off
  • Bronze-tin-plated boardlocks
  • >=5000MR at 500VDC Insulation resistance
  • <=5mR Contact resistance
  • <=1mR Shell resistance (electrical grounding)

Applications

Commercial, Medical, Industrial, Communications & Networking

Product Information

:
Receptacle
:
TW Range Series
:
3Contacts
:
DA
:
Solder
:
-
:
-
:
Metal Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

308 In stock

50 available for 3 - 4 business days delivery
258 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

HK$18.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$18.88
 
10+ HK$17.14
 
25+ HK$16.09
 
50+ HK$15.39
 
100+ HK$14.69
 
250+ HK$13.29