You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD524ARZ-16

Instrument Amplifier, 5 Amplifier, 250 µV, 5 V/µs, 25 MHz, ± 6V to ± 18V, WSOIC

AD524ARZ-16 - Instrument Amplifier, 5 Amplifier, 250 µV, 5 V/µs, 25 MHz, ± 6V to ± 18V, WSOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD524ARZ-16
Order Code:
2563152
Technical Datasheet:
AD524ARZ-16   Datasheet
See all Technical Docs

Alternatives for AD524ARZ-16

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$186.35   10+ HK$171.22   25+ HK$164.12   100+ HK$137.52   250+ HK$128.64   More Pricing...

Restricted Item Add

Product Overview

The AD524ARZ-16 is a precision monolithic Instrumentation Amplifier designed for data acquisition applications requiring high accuracy under worst-case operating conditions. An outstanding combination of high linearity, high common-mode rejection, low offset voltage drift and low noise makes the AD524 suitable for use in many data acquisition systems. The AD524 has an output offset voltage drift of less than 25µV/°C, input offset voltage drift of less than 0.5µV/°C, CMR above 90dB at unity gain (120dB at G=1000) and maximum nonlinearity of 0.003% at G=1. In addition to the outstanding DC specifications, the AD524 also has a 25kHz bandwidth (G=1000). To make it suitable for high speed data acquisition systems, the AD524 has an output slew rate of 5V/µs and settles in 15µs to 0.01% for gains of 1 to 100.
  • Input protection, power-on/power-off
  • No external components required
  • Internally compensated
  • 0.3µVp-p at 0.1 to 10Hz Low noise
  • 0.003% (G=1) Low nonlinearity
  • 50µV Low offset voltage
  • 0.5µV/°C Low offset voltage drift

Applications

Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5 Amplifier

:
250µV

:
5V/µs

:
25MHz

:
± 6V to ± 18V

:
WSOIC

:
16Pins

:
Single Ended

:
110dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

HK$179.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$179.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$165.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$158.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$134.79