You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD5301BRMZ - 

Digital to Analogue Converter, 8 bit, 167 kSPS, 2 Wire, Serial, 2.5V to 5.5V, SOP, 8 Pins

AD5301BRMZ - Digital to Analogue Converter, 8 bit, 167 kSPS, 2 Wire, Serial, 2.5V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5301BRMZ
Order Code:
9603956
Technical Datasheet:
AD5301BRMZ   Datasheet
See all Technical Docs

Product Overview

The AD5301BRMZ is a single 8-bit buffered voltage-output Digital-to-analog Converter (DAC) operates from a single 2.5 to 5.5V supply, consuming 120µA at 3V. The on-chip output amplifier allows rail-to-rail output swing with a slew rate of 0.7V/µs. It uses a 2-wire serial interface that operates at clock rates up to 400kHz. Multiple devices can share the same bus. The reference for the DAC is derived from the power supply inputs and thus gives the widest dynamic output range. This part incorporates a power-on reset circuit, which ensures that the DAC output powers up to 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 50nA at 3V and provides software-selectable output loads while in power-down mode. The low power consumption in normal operation makes this DAC ideally suited to portable battery-operated equipment.
  • Data read-back capability
  • Guaranteed monotonic by design over all codes
  • Reference derived from power supply
  • Power-ON reset to 0V
  • On-chip rail-to-rail output buffer amplifier
  • 3 Power-down functions

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
8bit
:
167kSPS
:
2 Wire, Serial
:
2.5V to 5.5V
:
SOP
:
8Pins
:
Serial
:
-40°C
:
105°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD5301BRMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$47.07   10+ HK$42.36   100+ HK$34.67   250+ HK$32.49   500+ HK$29.52   1000+ HK$24.89   2500+ HK$23.59   More Pricing...

Restricted Item Add
     

Each

1+ HK$11.60   10+ HK$11.40   25+ HK$9.70   100+ HK$9.60   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

91 In stock

91 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$43.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$43.41
 
10+ HK$38.78
 
25+ HK$34.85
 
50+ HK$33.28
 
100+ HK$31.79
 
250+ HK$28.82
 
500+ HK$25.85