You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5302ARMZ

Digital to Analogue Converter, Dual, 8 bit, 167 kSPS, Microwire, QSPI, SPI, 2.5V to 5.5V, MSOP

AD5302ARMZ - Digital to Analogue Converter, Dual, 8 bit, 167 kSPS, Microwire, QSPI, SPI, 2.5V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5302ARMZ
Order Code:
1438901
Product Range
AD5302 Series
Technical Datasheet:
AD5302ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD5302ARMZ is a dual 8-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.5 to 5.5V supply, consuming 230µA at 3V. Its on-chip output amplifier allows the outputs to swing rail-to-rail with a slew rate of 0.7V/µs. The AD5302 utilizes a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards. The reference inputs can be configured as buffered or un-buffered inputs. The outputs of DAC can be updated simultaneously using the asynchronous LDAC input. The parts incorporate a power-on reset circuit, which ensures that the DAC outputs power-up to 0V and remain there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the devices to 200nA at 5V and provides software-selectable output loads while in power-down mode.
  • Double-buffered input logic
  • Guaranteed monotonic by design over all codes
  • Simultaneous update of DAC outputs via LDAC

Applications

Automotive, Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
167kSPS

:
Microwire, QSPI, SPI

:
2.5V to 5.5V

:
MSOP

:
10Pins

:
Serial

:
-40°C

:
105°C

:
AD5302 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Alternatives for AD5302ARMZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

65 In stock

65 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$34.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$34.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$31.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$29.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$24.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$21.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$21.03
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$19.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.