You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5320BRMZ

Digital to Analogue Converter, 12 bit, 125 kSPS, 3 Wire, Serial, 2.7V to 5.5V, SOP, 8 Pins

AD5320BRMZ - Digital to Analogue Converter, 12 bit, 125 kSPS, 3 Wire, Serial, 2.7V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5320BRMZ
Order Code:
9425551
Product Range
AD5320 Series
Technical Datasheet:
AD5320BRMZ   Datasheet
See all Technical Docs

Product Overview

The AD5320BRMZ is a Rail-to-rail Output 12-bit DAC that operates from a single 2.7 to 5.5V supply consuming 115µA at 3 V. Its on-chip precision output amplifier allows rail-to-rail output swing to be achieved. It utilizes a versatile 3-wire serial interface that operates at clock rates up to 30MHz. The reference for AD5320 is derived from the power supply inputs and thus gives the widest dynamic output range. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to zero volts and remains there until a valid write takes place to the device. The part contains a power-down feature that reduces the current consumption of the device to 200nA at 5V and provides software selectable output loads while in power-down mode. The part is put into power-down mode over the serial interface. The low power consumption of this part in normal operation makes it ideally suited to portable, battery-operated equipment.
  • Micropower operation
  • Guaranteed monotonic by design
  • Reference derived from power supply
  • Power-on reset to zero volts
  • Three power-down functions
  • Low power serial interface with Schmitt-triggered inputs
  • On-chip output buffer amplifier, rail-to-rail operation
  • SYNC interrupt facility

Applications

Portable Devices, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
125kSPS

:
3 Wire, Serial

:
2.7V to 5.5V

:
SOP

:
8Pins

:
Serial

:
-40°C

:
105°C

:
AD5320 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Associated Products

Compare Selected

229 In stock Need more?

229 available for 3 - 4 business days delivery

HK$63.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$63.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$57.05
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$54.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$45.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$41.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$38.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.