You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5330BRUZ

Digital to Analogue Converter, 8 bit, 167 kSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

AD5330BRUZ - Digital to Analogue Converter, 8 bit, 167 kSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5330BRUZ
Order Code:
9604170
Technical Datasheet:
AD5330BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5330BRUZ is a single 8- bit Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V supply consuming just 115µA at 3V and feature a power-down mode that further reduces the current to 80nA. The device incorporates an on-chip output buffer that can drive the output to both supply rails, but the AD5330 allows a choice of buffered reference input. The AD5330 has a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. The GAIN pin allows the output range to be set at 0V to VREF or 0V to 2 x VREF. Input data to the DAC is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. An asynchronous CLR input is also provided, which resets the contents of the input register and the DAC register to all zeros. This device also incorporates a power-on reset circuit that ensures that the DAC output powers on to 0V and remains there until valid data is written to the device.
  • Guaranteed monotonic by design over all codes
  • Power-ON reset to 0V
  • Low power parallel data interface
  • On-chip rail-to-rail output buffer amplifiers

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
167kSPS

:
Parallel

:
2.5V to 5.5V

:
TSSOP

:
20Pins

:
Parallel

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

HK$51.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$51.28
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$46.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$43.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$35.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$32.15
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$30.99
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$28.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.