You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5362BSTZ

Digital to Analogue Converter, Octal, 16 bit, 540 kSPS, SPI, 2.5V to 5.5V, LQFP, 52 Pins

AD5362BSTZ - Digital to Analogue Converter, Octal, 16 bit, 540 kSPS, SPI, 2.5V to 5.5V, LQFP, 52 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5362BSTZ
Order Code:
2461387
Product Range
AD5362 Series
Technical Datasheet:
AD5362BSTZ   Datasheet
See all Technical Docs

Product Overview

The AD5362BSTZ is a 8-channel 16-bit Digital-to-analog Converter (DAC) provides buffered voltage outputs with a span of 4x the reference voltage. The gain and offset of each DAC can be independently trimmed to remove errors. For even greater flexibility, the device is divided into two groups of four DAC and the output range of each group can be independently adjusted by an offset DAC. It offers guaranteed operation over a wide supply range with VSS from -16.5 to -4.5V and VDD from 8 to 16.5V. The output amplifier headroom requirement is 1.4V operating with a load current of 1mA. It has a high speed 4-wire serial interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards and can handle clock speeds of up to 50MHz. All the outputs can be updated simultaneously by taking the LDAC input low. Each channel has a programmable gain and an offset adjust register. DAC output is gained and buffered on chip with respect to an external SIGGNDx input.
  • Thermal shutdown function
  • Channel monitoring multiplexer
  • GPIO function
  • System calibration function allowing user-programmable offset and gain
  • Channel grouping and addressing
  • Data error checking
  • Simultaneous update of DAC outputs

Applications

Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
540kSPS

:
SPI

:
2.5V to 5.5V

:
LQFP

:
52Pins

:
Serial

:
-40°C

:
85°C

:
AD5362 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

HK$397.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$397.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$370.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$355.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$321.81