You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5392BSTZ-5

Digital to Analogue Converter, 14 bit, 400 kSPS, I2C, SPI, 4.5V to 5.5V, LQFP, 52 Pins

AD5392BSTZ-5 - Digital to Analogue Converter, 14 bit, 400 kSPS, I2C, SPI, 4.5V to 5.5V, LQFP, 52 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5392BSTZ-5
Order Code:
2461408
Product Range
AD5392 Series
Technical Datasheet:
AD5392BSTZ-5   Datasheet
See all Technical Docs

Product Overview

The AD5392BSTZ-5 is a complete single-supply 8-channel 14-bit Digital-to-Analog (DAC) contain a 3-wire serial interface with interface speeds in excess of 30MHz that are compatible with SPI®, QSPI™, MICROWIRE™ and DSP interface standards and an I²C-compatible interface supporting a 400kHz data transfer rate. All channels have an on-chip output amplifier with rail-to-rail operation. The device includes an internal 1.25/2.5V, 10ppm/°C reference, an on-chip channel monitor function that multiplexes the analog outputs to a common MON_OUT pin for external monitoring and an output amplifier boost mode that optimizes the output amplifier slew rate. An input register followed by a DAC register provides double-buffering, allowing DAC outputs to be updated independently or simultaneously using the LDAC input. Each channel has a programmable gain and offset adjust register, letting the user fully calibrate any DAC channel.
  • Rail-to-rail output amplifier
  • Power-down mode
  • Integrated functions
  • Simultaneous output update via LDAC
  • Clear function to user-programmable code
  • Amplifier boost mode to optimize slew rate
  • User-programmable offset and gain adjust
  • Toggle mode enables square wave generation
  • Thermal monitor
  • Robust 6.5kV HBM and 2kV FICDM ESD rating

Applications

Sensing & Instrumentation, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
14bit

:
400kSPS

:
I2C, SPI

:
4.5V to 5.5V

:
LQFP

:
52Pins

:
Serial

:
-40°C

:
85°C

:
AD5392 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

HK$329.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$329.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$304.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$290.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$247.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.