You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5405YCPZ

Digital to Analogue Converter, Dual, 12 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, CSP, 40 Pins

AD5405YCPZ - Digital to Analogue Converter, Dual, 12 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, CSP, 40 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5405YCPZ
Order Code:
1438371
Technical Datasheet:
AD5405YCPZ   Datasheet
See all Technical Docs

Product Overview

The AD5405YCPZ is a CMOS 2-channel 12-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to battery-powered and other applications. As a result of manufacturing with a CMOS submicron process the device offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of up to 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I to V precision amplifier. This device also contains the 4-quadrant resistors necessary for bipolar operation and other configuration modes. This DAC uses data read-back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches fill with 0s and the DAC outputs are at zero scale.
  • Power-on reset
  • 0.5µA Typical current consumption
  • Guaranteed monotonic
  • read-back function

Applications

Portable Devices, Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Audio

Product Information


:
12bit

:
21.3MSPS

:
Parallel

:
2.5V to 5.5V

:
CSP

:
40Pins

:
Parallel

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

HK$94.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$94.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$87.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$83.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$69.92
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$65.40