You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD5424YRUZ - 

Digital to Analogue Converter, 8 bit, 20.4 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 16 Pins

AD5424YRUZ - Digital to Analogue Converter, 8 bit, 20.4 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5424YRUZ
Order Code:
1581918
Product Range
AD5424 Series
Technical Datasheet:
AD5424YRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5424YRUZ is a 8-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suitable for battery-powered applications and many other applications. This DAC utilizes data read-back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, it offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of up to 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier.
  • Fast parallel interface
  • Pin-compatible 8-bit DAC in chip scale
  • Guaranteed monotonic
  • Power-on reset with brownout detection

Applications

Clock & Timing

Product Information

:
8bit
:
20.4MSPS
:
Parallel
:
2.5V to 5.5V
:
TSSOP
:
16Pins
:
Parallel
:
-40°C
:
125°C
:
AD5424 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

16 In stock

16 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$44.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$44.98
 
10+ HK$40.09
 
25+ HK$36.15
 
50+ HK$34.41
 
100+ HK$32.93
 
250+ HK$29.78
 
500+ HK$26.73