You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5424YRUZ - 

Digital to Analogue Converter, 8 bit, 20.4 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 16 Pins

AD5424YRUZ - Digital to Analogue Converter, 8 bit, 20.4 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5424YRUZ
Order Code:
1581918
Product Range
AD5424 Series
Technical Datasheet:
AD5424YRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5424YRUZ is a 8-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suitable for battery-powered applications and many other applications. This DAC utilizes data read-back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, it offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of up to 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier.
  • Fast parallel interface
  • Pin-compatible 8-bit DAC in chip scale
  • Guaranteed monotonic
  • Power-on reset with brownout detection

Applications

Clock & Timing

Product Information


:
8bit

:
20.4MSPS

:
Parallel

:
2.5V to 5.5V

:
TSSOP

:
16Pins

:
Parallel

:
-40°C

:
125°C

:
AD5424 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

HK$46.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$46.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$41.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$37.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$35.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$34.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$30.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$27.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.