You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5428YRUZ - 

Digital to Analogue Converter, Dual, 8 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

AD5428YRUZ - Digital to Analogue Converter, Dual, 8 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5428YRUZ
Order Code:
1438902
Technical Datasheet:
AD5428YRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5428YRUZ is a CMOS 2-channel 8-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to many applications. As a result of being manufactured on a CMOS submicron process, it offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of up to 10MHz. The DAC uses data read-back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier.
  • Power-on reset
  • 0.5µA Typical current consumption
  • Guaranteed monotonic

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision, Audio

Product Information


:
8bit

:
21.3MSPS

:
Parallel

:
2.5V to 5.5V

:
TSSOP

:
20Pins

:
Parallel

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

HK$53.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$53.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$48.59
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$46.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$38.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$35.03
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$32.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.