You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD5428YRUZ - 

Digital to Analogue Converter, Dual, 8 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

AD5428YRUZ - Digital to Analogue Converter, Dual, 8 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5428YRUZ
Order Code:
1438902
Technical Datasheet:
AD5428YRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5428YRUZ is a CMOS 2-channel 8-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to many applications. As a result of being manufactured on a CMOS submicron process, it offers excellent 4-quadrant multiplication characteristics with large signal multiplying bandwidths of up to 10MHz. The DAC uses data read-back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier.
  • Power-on reset
  • 0.5µA Typical current consumption
  • Guaranteed monotonic

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Imaging, Video & Vision, Audio

Product Information

:
8bit
:
21.3MSPS
:
Parallel
:
2.5V to 5.5V
:
TSSOP
:
20Pins
:
Parallel
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

8 In stock

Available until stock is exhausted

8 available for 1 - 2 business days delivery
HK$29.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$29.87