You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD5441BRMZ - 

Digital to Analogue Converter, 12 bit, 5 MSPS, 3 Wire, Serial, 2.5V to 5.5V, SOP, 8 Pins

AD5441BRMZ - Digital to Analogue Converter, 12 bit, 5 MSPS, 3 Wire, Serial, 2.5V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5441BRMZ
Order Code:
1607228
Technical Datasheet:
AD5441BRMZ   Datasheet
See all Technical Docs

Product Overview

The AD5441BRMZ is an improved high accuracy 12-bit multiplying Digital-to-analog Converter (DAC) featuring serial input, double buffering and excellent analog performance. The AD5441 is ideal for applications where PC board space is at a premium. Improved linearity and gain error performance permit reduced part counts through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. Serial data is clocked into the input register on the rising edge of the clock pulse. When the new data-word is clocked in, it is loaded into the DAC register with the LD input pin. Data in the DAC register is converted to an output current by the DAC. Consuming only 1µA from a single 5V power supply, the AD5441 is the ideal low power, small size, high performance solution to many application problems.
  • True 12-bit accuracy
  • Fast 3-wire serial input
  • Fast 5µs settling time
  • Standard and rotated pinout

Applications

Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation

Product Information

:
12bit
:
5MSPS
:
3 Wire, Serial
:
2.5V to 5.5V
:
SOP
:
8Pins
:
Serial
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

150 will be available for delivery on 7/10/19

Contact me when back in stock

HK$52.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$52.65
 
10+ HK$47.34
 
25+ HK$44.52
 
50+ HK$41.86
 
100+ HK$39.72
 
250+ HK$37.33
 
500+ HK$33.90