You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD5445YRUZ - 

Digital to Analogue Converter, 12 bit, 20.4 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

AD5445YRUZ - Digital to Analogue Converter, 12 bit, 20.4 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5445YRUZ
Order Code:
1581923
Product Range
AD5445 Series
Technical Datasheet:
AD5445YRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5445YRUZ is a 1-channel 12-bit High Bandwidth Multiplying DAC with parallel interface suitable for battery-powered applications and many other applications. This DAC utilizes data readback, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. As a result of manufacturing with a CMOS submicron process, it offers excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10MHz. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier.
  • Fast parallel interface
  • 10MHz Multiplying bandwidth
  • Guaranteed monotonic
  • 4-quadrant multiplication
  • Power-on reset with brownout detection
  • Readback function
  • 0.4µA Typical power consumption

Applications

Signal Processing, Industrial

Product Information

:
12bit
:
20.4MSPS
:
Parallel
:
2.5V to 5.5V
:
TSSOP
:
20Pins
:
Parallel
:
-40°C
:
125°C
:
AD5445 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 26/08/19

Contact me when back in stock

HK$68.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$68.64
 
10+ HK$61.74
 
25+ HK$58.07
 
50+ HK$54.57
 
100+ HK$51.79
 
250+ HK$48.73
 
500+ HK$44.19