You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5447YRUZ

Digital to Analogue Converter, Dual, 12 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 24 Pins

AD5447YRUZ - Digital to Analogue Converter, Dual, 12 bit, 21.3 MSPS, Parallel, 2.5V to 5.5V, TSSOP, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5447YRUZ
Order Code:
1078349
Product Range
AD5447 Series
Technical Datasheet:
AD5447YRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5447YRUZ is a CMOS 2-channel 12-bit current output Digital-to-analog Converter (DAC) operates from a 2.5 to 5.5V power supply, making it suited to battery-powered and other applications. As a result of being manufactured on a CMOS submicron process, they offer excellent 4-quadrant multiplication characteristics, with large signal multiplying bandwidths of up to 10MHz. The DAC use data read-back, allowing the user to read the contents of the DAC register via the DB pins. On power-up, the internal register and latches are filled with 0s and the DAC outputs are at zero scale. The applied external reference input voltage (VREF) determines the full-scale output current. An integrated feedback resistor (RFB) provides temperature tracking and full-scale voltage output when combined with an external I-to-V precision amplifier.
  • Power-on reset
  • Guaranteed monotonic
  • Parallel interface

Applications

Portable Devices, Sensing & Instrumentation, Automation & Process Control, Imaging, Video & Vision, Audio

Product Information


:
12bit

:
21.3MSPS

:
Parallel

:
2.5V to 5.5V

:
TSSOP

:
24Pins

:
Parallel

:
-40°C

:
125°C

:
AD5447 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD5447YRUZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$109.42   10+ HK$100.52   25+ HK$97.35   50+ HK$94.17   250+ HK$93.73   500+ HK$93.02   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

190 In stock

190 available for 1 - 2 business days delivery

Available until stock is exhausted

HK$96.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$96.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$88.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$84.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$70.94
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$66.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.