You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5542ABRUZ - 

Digital to Analogue Converter, 16 bit, 3 MSPS, SPI, 2.7V to 5.5V, TSSOP, 16 Pins

AD5542ABRUZ - Digital to Analogue Converter, 16 bit, 3 MSPS, SPI, 2.7V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5542ABRUZ
Order Code:
2461430
Product Range
AD5542A Series
Technical Datasheet:
AD5542ABRUZ   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Information


:
85

:
-40

:
16

:
3

:
Serial

:
2.7V to 5.5V

:
TSSOP

:
16

:
SPI

:
AD5542A Series

:
-

:
MSL 1 - Unlimited

:
No SVHC (07-Jul-2017)

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD5542ABRUZ is a single 16-bit serial input un-buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply. The DAC output range extends from 0V to VREF and is guaranteed monotonic, providing 1LSB INL accuracy at 16-bit without adjustment over the full specified temperature range of -40 to 85°C. Offering un-buffered outputs, the AD5542A achieves a 1µs settling time with low offset errors ideal for high speed open loop control. It incorporates a bipolar mode of operation that generates a ±VREF output swing. The AD5542A also include Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. It uses a versatile 3-wire interface that is compatible with 50MHz SPI, QSPI™, MICROWIRE™ and DSP interface standards.
  • Hardware CLR and LDAC functions
  • Power-on reset clears DAC output to midscale

Applications

Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Medical, Avionics, Communications & Networking

Alternatives for AD5542ABRUZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ HK$81.74   10+ HK$75.13   25+ HK$72.13   50+ HK$70.53   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.