You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5545BRUZ

Digital to Analogue Converter, 16 bit, 2 MSPS, Serial, 4.5V to 5.5V, TSSOP, 16 Pins

AD5545BRUZ - Digital to Analogue Converter, 16 bit, 2 MSPS, Serial, 4.5V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5545BRUZ
Order Code:
2305674
Technical Datasheet:
AD5545BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5545BRUZ is a 16-bit current-output Digital-to-analog Converter (DAC) designed to operates from a 4.5 to 5.5V supply range. An external reference is needed to establish the full-scale output-current. An internal feedback resistor (RFB) enhances the resistance and temperature tracking when combined with an external op amp to complete the I-to-V conversion. A serial data interface offers high speed, 3-wire microcontroller compatible inputs using serial data in (SDI), clock (CLK) and chip select (CS). Additional LDAC function allows simultaneous update operation. The internal reset logic allows power-on preset and dynamic reset at either zero or midscale, depending on the state of the MSB pin.
  • 2mA Full-scale current ±20% with VREF = 10V
  • 0.5µs Settling time
  • 2Q Multiplying reference-input 6.9MHz BW
  • Zero or midscale power-up preset
  • Zero or midscale dynamic reset

Applications

Test & Measurement, Sensing & Instrumentation, Automation & Process Control

Product Information


:
16bit

:
2MSPS

:
Serial

:
4.5V to 5.5V

:
TSSOP

:
16Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

HK$190.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$190.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$175.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$167.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$143.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.