You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5546BRUZ

Digital to Analogue Converter, 16 bit, 2 MSPS, Parallel, 2.7V to 5.5V, TSSOP, 28 Pins

AD5546BRUZ - Digital to Analogue Converter, 16 bit, 2 MSPS, Parallel, 2.7V to 5.5V, TSSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5546BRUZ
Order Code:
1581924
Product Range
AD5546 Series
Technical Datasheet:
AD5546BRUZ   Datasheet
See all Technical Docs

Product Overview

The AD5546BRUZ is a precision 16-bit multiplying low power current output parallel input Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply with ±10V multiplying references for four-quadrant outputs. Built-in 4-quadrant resistors facilitate the resistance matching and temperature tracking that minimizes the number of components needed for multi-quadrant applications. The feedback resistor (RFB) simplifies the I-V conversion with an external buffer.
  • 0.5µs Settling time
  • Built-in RFB facilitates current-to-voltage conversion

Applications

Automation & Process Control, Test & Measurement, Sensing & Instrumentation

Product Information


:
16bit

:
2MSPS

:
Parallel

:
2.7V to 5.5V

:
TSSOP

:
28Pins

:
Parallel

:
-40°C

:
125°C

:
AD5546 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD5546BRUZ

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

10 In stock Need more?

10 available for 3 - 4 business days delivery

HK$179.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$179.95
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$173.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$167.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$159.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$153.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$145.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.