You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD558JNZ

Digital to Analogue Converter, 8 bit, 1.25 MSPS, Parallel, 4.5V to 16.5V, 11.4V to 16.5V, DIP

AD558JNZ - Digital to Analogue Converter, 8 bit, 1.25 MSPS, Parallel, 4.5V to 16.5V, 11.4V to 16.5V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD558JNZ
Order Code:
1079362
Product Range
AD558 Series
Technical Datasheet:
AD558JNZ   Datasheet
See all Technical Docs

Product Overview

The AD558JNZ is a complete voltage-output 8-bit Digital-to-analog Converter including output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip. No external components or trims are required to interface, with full accuracy, an 8-bit data bus to an analog system. The performance and versatility of the DACPORT is a result of several recently-developed monolithic bipolar technologies. The complete microprocessor interface and control logic is implemented with integrated injection logic, an extremely dense and low power logic structure that is process-compatible with linear bipolar fabrication. Thin-film silicon-chromium resistors provide the stability required for guaranteed monotonic operation over the entire operating temperature range, while recent advances in laser-wafer-trimming of these thin-film resistors permit absolute calibration at the factory to within ±1LSB thus no user-trims for gain or offset are required.
  • Voltage output-2 calibrated ranges
  • Internal precision band-gap reference
  • Full microprocessor interface
  • No user trims
  • Guaranteed monotonic over temperature
  • All errors specified Tmin to Tmax
  • Single laser-wafer-trimmed chip for hybrids

Applications

Automation & Process Control, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
1.25MSPS

:
Parallel

:
4.5V to 16.5V, 11.4V to 16.5V

:
DIP

:
16Pins

:
Parallel

:
0°C

:
70°C

:
AD558 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

14 In stock Need more?

14 available for 1 - 2 business days delivery

HK$196.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$196.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$181.58
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$173.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$147.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.