You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD5622BKSZ-2500RL7 - 

Digital to Analogue Converter, 12 bit, 1.7 kSPS, I2C, 2.7V to 5.5V, SC-70, 6 Pins

AD5622BKSZ-2500RL7 - Digital to Analogue Converter, 12 bit, 1.7 kSPS, I2C, 2.7V to 5.5V, SC-70, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5622BKSZ-2500RL7
Order Code:
2461452
Product Range
AD5622 Series
See all Technical Docs

Product Overview

The AD5622BKSZ-2500RL7 is a single 12-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply, consuming <100µA at 5V. The DAC contains an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved. It uses a 2-wire I²C compatible serial interface that operates in standard, fast and high speed modes. The references for AD5622 derive from the power supply inputs to give the widest dynamic output range. The device incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place to the device. The devices contain a power-down feature that reduces the current consumption of the devices to <150nA at 3V and provides software selectable output loads while in power-down mode. The device is put into power-down mode over the serial interface. The low power consumption of the AD5622 in normal operation makes them ideally suited for use many application
  • Guaranteed monotonic by design
  • Power-on reset to 0V with brownout detection
  • 3 Power-down functions

Applications

Automotive, Automation & Process Control, Portable Devices

Product Information

:
12bit
:
1.7kSPS
:
I2C
:
2.7V to 5.5V
:
SC-70
:
6Pins
:
Serial
:
-40°C
:
85°C
:
AD5622 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

HK$40.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$40.96
 
10+ HK$36.59
 
25+ HK$32.93
 
50+ HK$31.36
 
100+ HK$30.04
 
250+ HK$27.17
 
500+ HK$24.37
 
1000+ HK$21.05
 
2500+ HK$19.92