You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD5680BRJZ-1500RL7

Digital to Analogue Converter, 18 bit, 12.5 kSPS, SPI, 4.5V to 5.5V, SOT-23, 8 Pins

AD5680BRJZ-1500RL7 - Digital to Analogue Converter, 18 bit, 12.5 kSPS, SPI, 4.5V to 5.5V, SOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5680BRJZ-1500RL7
Order Code:
2461499
Product Range
AD5680 Series
See all Technical Docs

Product Overview

The AD5680BRJZ-1500RL7 is a single 18-bit buffered voltage-out Digital-to-analog Converter (DAC) operates from a single 4.5 to 5.5V supply. It requires an external reference voltage to set the output range of the DAC. The part incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment. The power consumption is 1.6mW at 5V. The AD5680 on-chip precision output amplifier allows rail-to-rail output swing to be achieved. The AD5680 uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™ and DSP interface standards.
  • Power-on reset to zero scale/midscale
  • Serial interface
  • Rail-to-rail operation
  • SYNC interrupt facility

Applications

Automation & Process Control, Portable Devices

Product Information


:
18bit

:
12.5kSPS

:
SPI

:
4.5V to 5.5V

:
SOT-23

:
8Pins

:
Serial

:
-40°C

:
105°C

:
AD5680 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

2 In stock

2 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$83.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$83.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$75.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$62.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.