You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD5725ARSZ-500RL7 - 

Digital to Analogue Converter, Quad, 12 bit, 144 kSPS, 5V to ± 15V, SSOP, 28 Pins

AD5725ARSZ-500RL7 - Digital to Analogue Converter, Quad, 12 bit, 144 kSPS, 5V to ± 15V, SSOP, 28 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5725ARSZ-500RL7
Order Code:
2461519
Product Range
AD5725 Series
See all Technical Docs

Product Overview

The AD5725ARSZ-500RL7 is a quad 12-bit parallel input voltage output Digital-to-analog Converter that offers guaranteed monotonicity, integral nonlinearity (INL) of ±0.5LSB maximum and 10µs maximum settling time. Output voltage swing is set by two reference inputs VREFP and VREFN. By setting the VREFN input to 0V and the VREFP to a positive voltage, the DAC provides unipolar positive output range. A similar configuration with VREFP at 0V and VREFN at a negative voltage provides unipolar negative output range. Bipolar outputs are configured by connecting both VREFP and VREFN to non-zero voltages. This method of setting output voltage ranges has advantages over the bipolar offsetting methods because it is not dependent on internal and external resistors with different temperature coefficients. Digital controls allow the user to load or read back data from any DAC, load any DAC and transfer data to DAC at one time.
  • ±0.5LSB Maximum INL error, ±1LSB DNL error
  • Double-buffered inputs
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero/mid scale
  • Readback
  • iCMOS™ process technology

Applications

Automation & Process Control, Motor Drive & Control, Automotive

Product Information

:
12bit
:
144kSPS
:
-
:
5V to ± 15V
:
SSOP
:
28Pins
:
Parallel
:
-40°C
:
85°C
:
AD5725 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$136.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$136.71
 
10+ HK$125.64
 
25+ HK$120.43
 
100+ HK$106.11
 
250+ HK$100.90