You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD5726YRSZ-REEL - 

Digital to Analogue Converter, 12 bit, 111 kSPS, Microwire, QSPI, Serial, SPI, ± 14.25V to ± 15.75V

AD5726YRSZ-REEL - Digital to Analogue Converter, 12 bit, 111 kSPS, Microwire, QSPI, Serial, SPI, ± 14.25V to ± 15.75V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5726YRSZ-REEL
Order Code:
2727378
Product Range
Quad 12 Bit Voltage Out DACs
Technical Datasheet:
AD5726YRSZ-REEL   Datasheet
See all Technical Docs

Product Overview

The AD5726YRSZ-REEL is a quad 12-bit serial input voltage output Digital-to-analog Converter (DAC) fabricated on Analog Devices Inc, iCMOS® process technology that offers guaranteed monotonicity and integral nonlinearity (INL) of ±1LSB maximum. Output voltage swing is set by two reference inputs, VREFP and VREFN. The DAC offers unipolar positive output range when the VREFN input is set to 0V and the VREFP input is set to a positive voltage. Bipolar outputs are configured by connecting both VREFP and VREFN to non-zero voltages. This method of setting output voltage ranges has advantages over the bipolar offsetting methods because it is not dependent on internal and external resistors with different temperature coefficients. The AD5726 uses a serial interface that operates at clock rates up to 30MHz and is compatible with DSP and microcontroller interface standards. The asynchronous CLR function clears all DAC registers to user-selectable zero-scale or midscale output.
  • Double-buffered inputs
  • Operated from a wide variety of supply and reference voltages
  • Power dissipation is less than 240mW

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Automotive

Product Information

:
12bit
:
111kSPS
:
Microwire, QSPI, Serial, SPI
:
± 14.25V to ± 15.75V
:
SSOP
:
16Pins
:
Serial
:
-40°C
:
125°C
:
Quad 12 Bit Voltage Out DACs
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

No Longer Stocked

HK$184.41

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$184.41
 
5+ HK$178.13
 
10+ HK$171.84
 
25+ HK$163.54
 
50+ HK$157.61
 
100+ HK$149.23
 
250+ HK$137.88
 
500+ HK$130.37
 
1000+ HK$125.48