You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD5752RBREZ - 

Digital to Analogue Converter, Dual, 16 bit, 1.07 MSPS, Serial, 2.7V to 5.5V, TSSOP, 24 Pins

AD5752RBREZ - Digital to Analogue Converter, Dual, 16 bit, 1.07 MSPS, Serial, 2.7V to 5.5V, TSSOP, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5752RBREZ
Order Code:
1786049
Technical Datasheet:
AD5752RBREZ   Datasheet
See all Technical Docs

Product Overview

The AD5752RBREZ is a dual 16-bit serial input voltage output Digital-to-analog Converter operates from single-supply voltages of 4.5 to 16.5V or dual-supply voltages from ±4.5 to ±16.5V. Integrated output amplifiers, reference buffers and proprietary power-up/power-down control circuitry are also provided. The part offers guaranteed monotonicity, integral nonlinearity (INL) of ±16LSB maximum, low noise, 10µs maximum settling time and an on-chip 2.5V reference. It uses a serial interface that operates at clock rates up to 30MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of DAC. The input coding is user-selectable twos complement or offset binary for a bipolar output and straight binary for unipolar output. The asynchronous clear function clears DAC registers to user-selectable zero-scale or midscale output.
  • Software programmable output range
  • Total unadjusted error (TUE) - 0.1% FSR maximum
  • Settling time - 10µs typical
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero scale or midscale
  • DSP/microcontroller-compatible serial interface
  • iCMOS™ process technology

Applications

Automation & Process Control, Motor Drive & Control, Automotive, Test & Measurement

Product Information

:
16bit
:
1.07MSPS
:
Serial
:
2.7V to 5.5V
:
TSSOP
:
24Pins
:
Serial
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

60 In stock

60 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 17/06/19

HK$179.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$179.43
 
10+ HK$162.85
 
25+ HK$153.07
 
50+ HK$147.39
 
100+ HK$132.55