You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD625JNZ

Instrument Amplifier, 5 Amplifier, 50 µV, 5 V/µs, 25 MHz, ± 6V to ± 18V, DIP

AD625JNZ - Instrument Amplifier, 5 Amplifier, 50 µV, 5 V/µs, 25 MHz, ± 6V to ± 18V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD625JNZ
Order Code:
9604936
Product Range
AD625 Series
Technical Datasheet:
AD625JNZ   Datasheet
See all Technical Docs

Product Overview

The AD625JNZ is a precision Instrumentation Amplifier specifically designed to fulfil two major areas of application - circuits requiring nonstandard gains and circuits requiring a precision software programmable gain amplifier. For low noise, high CMRR and low drift the AD625JN is the most cost effective instrumentation amplifier solution. An additional three resistors allow the user to set any gain from 1 to 10000. The error contribution of the AD625JN is less than 0.05% gain error and under 5ppm/°C gain TC, performance limitations are primarily determined by the external resistors. Common-mode rejection is independent of the feedback resistor matching.
  • 0.02% Maximum low gain error
  • 5ppm/°C Maximum low gain TC
  • 0.001% Maximum low nonlinearity
  • 25µV Low offset voltage

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5 Amplifier

:
50µV

:
5V/µs

:
25MHz

:
± 6V to ± 18V

:
DIP

:
16Pins

:
Single Ended

:
115dB

:
0°C

:
70°C

:
AD625 Series

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

9 In stock

9 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$212.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$212.13
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$204.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$197.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$188.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$181.31